There are no models available for this part yet.
Overview of 1N6942UTK3CS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N6942UTK3CS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ1819
|
Newark | Power Schottky Thinkey3 Rohs Compliant: Yes |Microchip 1N6942UTK3CS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.7400 / $231.6500 | Buy Now | |
DISTI #
150-1N6942UTK3CS-ND
|
DigiKey | DIODE SCHOTTKY 45V 150A THINKEY3 Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.6506 | Buy Now | |
DISTI #
1N6942UTK3CS
|
Avnet Americas | Diode Schottky 45V 150A 2-Pin Thinkey3 - Bulk (Alt: 1N6942UTK3CS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$222.7400 / $249.4600 | Buy Now | |
DISTI #
579-1N6942UTK3CS
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky | 0 |
|
$231.6500 | Order Now | |
DISTI #
1N6942UTK3CS
|
Microchip Technology Inc | Power Schottky _ Thinkey3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$249.4600 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$231.4200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$225.8500 / $662.8700 | Buy Now | ||
NAC | Power Schottky, Thinkey3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$217.3000 / $254.5600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$225.8500 / $662.8700 | Buy Now |
CAD Models for 1N6942UTK3CS by Microchip Technology Inc
Part Data Attributes for 1N6942UTK3CS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.46 V
|
JESD-30 Code
|
S-CSSO-G1
|
Non-rep Pk Forward Current-Max
|
2000 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
150 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
5000 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for 1N6942UTK3CS
This table gives cross-reference parts and alternative options found for 1N6942UTK3CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6942UTK3CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRH15045RL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, HALF PACKAGE-1 | Daco Semiconductor Co Ltd | 1N6942UTK3CS vs MBRH15045RL |
1N6942UTK3CSE3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, | Microsemi Corporation | 1N6942UTK3CS vs 1N6942UTK3CSE3 |
JANTX1N6942UTK3CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, | Microsemi Corporation | 1N6942UTK3CS vs JANTX1N6942UTK3CS |
JAN1N6942UTK3CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon | Microchip Technology Inc | 1N6942UTK3CS vs JAN1N6942UTK3CS |
MBRH15045RL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, | GeneSic Semiconductor Inc | 1N6942UTK3CS vs MBRH15045RL |
JAN1N6942UTK3CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, | Microsemi Corporation | 1N6942UTK3CS vs JAN1N6942UTK3CS |