Part Details for 1N825UR-1/TR by Microchip Technology Inc
Overview of 1N825UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N825UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2406
|
Newark | 5.9V 7.5Ma 15 Ohms Temperature Compensated Tr Do-213Aa Rohs Compliant: Yes |Microchip 1N825UR-1/TR RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $5.6800 | Buy Now |
DISTI #
150-1N825UR-1/TR-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 145 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6801 | Buy Now |
DISTI #
1N825UR-1/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: 1N825UR-1/TR) RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.4600 / $6.1300 | Buy Now |
DISTI #
494-1N825UR-1/TR
|
Mouser Electronics | Zener Diodes 5.9V 7.5MA 15 Ohms Temperature Compensated TR RoHS: Not Compliant | 0 |
|
$5.6800 | Order Now |
DISTI #
1N825UR-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.1500 / $6.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $5.7400 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.3300 / $6.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2000 / $5.7400 | Buy Now |