Part Details for 1N914BWS by Fairchild Semiconductor Corporation
Results Overview of 1N914BWS by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N914BWS Information
1N914BWS by Fairchild Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N914BWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 381054 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | 11681 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 8590 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 2265 |
|
RFQ | ||
|
Rochester Electronics | Rectifier Diode, 0.15A, 100V RoHS: Compliant Status: Active Min Qty: 1 | 1960 |
|
$0.0213 / $0.0250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 223 |
|
$0.5000 / $0.7700 | Buy Now |
|
Win Source Electronics | DIODE GEN PURP 75V 150MA SOD323F | 102000 |
|
$0.0096 / $0.0143 | Buy Now |
Part Details for 1N914BWS
1N914BWS CAD Models
1N914BWS Part Data Attributes
|
1N914BWS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N914BWS
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, SMD, SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-323F | |
Package Description | GREEN, SMD, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SOD-323F, JEITA SC90, 1.0MM, TALL,FLAT TERMINAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N914BWS
This table gives cross-reference parts and alternative options found for 1N914BWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914BWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N914BWS | onsemi | $0.0310 | Small Signal Diode, SOD-323FL, 3000-REEL | 1N914BWS vs 1N914BWS |