Part Details for 1NT887-7E by Honeywell Sensing and Control
Overview of 1NT887-7E by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1NT887-7E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3228
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 1NT887-7E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.9300 / $124.0900 | Buy Now |
DISTI #
1NT887-7E-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 50 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.4480 | Buy Now |
DISTI #
785-1NT887-7E
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71323249
|
RS | Toggles & Rockers | Honeywell 1NT887-7E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$131.0000 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Gold-Plated Contacts, Screw Terminal, Locking Lever (Locked In Center Position) RoHS: Compliant | 0 |
|
$97.4400 / $260.0300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Gold-Plated Contacts, Screw Terminal, Locking Lever (Locked In Center Position) RoHS: Compliant | 0 |
|
$97.4400 / $260.0300 | Buy Now |
Part Details for 1NT887-7E
1NT887-7E CAD Models
1NT887-7E Part Data Attributes
|
1NT887-7E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT887-7E
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |