There are no models available for this part yet.
Overview of 1NT91-2-NH by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1NT91-2-NH by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AC5668
|
Newark | Sealed Oi Switch |Honeywell 1NT91-2-NH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8800 | Buy Now | |
DISTI #
480-1NT91-2-NH-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5756 | Buy Now | |
DISTI #
785-1NT91-2-NH
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE RoHS: Compliant | 50 |
|
$21.7800 / $27.2200 | Buy Now | |
Onlinecomponents.com | Toggle Switch - SPST - On-Off - 15A 125VAC - 17.02mm Standard Round Actuator - Sealed - Quick Connect 0.250" (6.3mm) - IP67/IP68 - Panel Mount. RoHS: Compliant |
368 In Stock |
|
$21.5100 / $28.0600 | Buy Now | ||
DISTI #
1NT91-2-NH
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.5700 | Buy Now | |
Master Electronics | Toggle Switch - SPST - On-Off - 15A 125VAC - 17.02mm Standard Round Actuator - Sealed - Quick Connect 0.250" (6.3mm) - IP67/IP68 - Panel Mount. RoHS: Compliant |
368 In Stock |
|
$21.5100 / $28.0600 | Buy Now |