Part Details for 1NT91-5E by Honeywell Sensing and Control
Overview of 1NT91-5E by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1NT91-5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X8071
|
Newark | Sealed Oi Switch |Honeywell 1NT91-5E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6800 | Buy Now |
DISTI #
480-1NT91-5E-ND
|
DigiKey | SEALED OI SWITCH Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.2698 | Buy Now |
DISTI #
785-1NT91-5E
|
Mouser Electronics | Toggle Switches Sealed Operator Controls RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - On), Quick Connect Terminal, Locking Lever (Locked In Center Position) | 0 |
|
$45.1000 / $123.5200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - On), Quick Connect Terminal, Locking Lever (Locked In Center Position) | 0 |
|
$45.1000 / $123.5200 | Buy Now |
Part Details for 1NT91-5E
1NT91-5E CAD Models
1NT91-5E Part Data Attributes:
|
1NT91-5E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1NT91-5E
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched And Momentary, Quick Connect Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |