-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32004-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14252 In Stock |
|
$0.1264 / $0.4400 | Buy Now |
DISTI #
595-1P1G125QDCKRG4Q1
|
Mouser Electronics | Buffers & Line Drivers Auto Cat Sgl Bus Buffer Gate RoHS: Compliant | 5208 |
|
$0.1090 / $0.4900 | Buy Now |
|
Bristol Electronics | 1674 |
|
RFQ | ||
|
Quest Components | 1339 |
|
$0.2272 / $0.5680 | Buy Now | |
DISTI #
1P1G125QDCKRG4Q1
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, SC70, -40÷125°C Min Qty: 3 | 0 |
|
$0.1710 / $0.3750 | RFQ |
|
Ameya Holding Limited | IC BUS BUFF TRI-ST N-INV SC70-5 | 3000 |
|
RFQ | |
|
Chip1Cloud | IC BUS BUFF TRI-ST N-INV SC70-5 | 8960 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 5.5V SC70-5 | 780 |
|
$0.1657 / $0.2816 | Buy Now |
|
LCSC | 1 24mA 1.65V5.5V 24mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS | 780 |
|
$0.1691 / $0.2873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1P1G125QDCKRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1P1G125QDCKRG4Q1
Texas Instruments
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 1P1G125QDCKRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1P1G125QDCKRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ125L6X | TinyLogic UHS Buffer with 3-STATE Output, 5000-REEL | onsemi | 1P1G125QDCKRG4Q1 vs NC7SZ125L6X |
935268721115 | Bus Driver | Nexperia | 1P1G125QDCKRG4Q1 vs 935268721115 |
935268720115 | Bus Driver | Nexperia | 1P1G125QDCKRG4Q1 vs 935268720115 |