Logic
1P1G126QYEPR
Texas Instruments
Description: LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBGA5, DSBGA-5

Overview of 1P1G126QYEPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for 1P1G126QYEPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1P1G126QYEPR by Texas Instruments

1P1G126QYEPR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
5
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PBGA-B5
Length
1.4 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
0.9 mm
Want to compare parts?
  1. 1P1G126QYEPR
    Texas Instruments
    LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBGA5, DSBGA-5
    VS

Alternate Parts for 1P1G126QYEPR

This table gives cross-reference parts and alternative options found for 1P1G126QYEPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1P1G126QYEPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC1G126YEAR LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBGA5, MO-211EA, DSBGA-5 Texas Instruments 1P1G126QYEPR vs SN74LVC1G126YEAR
SN74LVC1G126YZPR Single 1.65-V to 5.5-V buffer with 3-state outputs 5-DSBGA -40 to 85 Texas Instruments 1P1G126QYEPR vs SN74LVC1G126YZPR
Part Number Description Manufacturer Compare
SN74LVC1G126YEAR LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBGA5, MO-211EA, DSBGA-5 Texas Instruments 1P1G126QYEPR vs SN74LVC1G126YEAR
SN74LVC1G126YZPR Single 1.65-V to 5.5-V buffer with 3-state outputs 5-DSBGA -40 to 85 Texas Instruments 1P1G126QYEPR vs SN74LVC1G126YZPR

Related Parts for 1P1G126QYEPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1P1G126QYEPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1P1G126QYEPR by Texas Instruments

Select Manufacturer
Which Manufacturer of 1P1G126QYEPR would you like to use for your alert(s)?
  • Please alert me when 1P1G126QYEPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1P1G126QYEPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1P1G126QYEPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1P1G126QYEPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1P1G126QYEPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1P1G126QYEPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: