Part Details for 1P603AS by TTM Technologies
Overview of 1P603AS by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1P603AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1P603ASCT-ND
|
DigiKey | RF DIR COUPLER 2.3GHZ-2.7GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1926 In Stock |
|
$1.4625 / $3.3100 | Buy Now |
DISTI #
1P603AS-REEL
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 2000 | 2000 |
|
$1.5500 / $1.6100 | Buy Now |
DISTI #
1P603AS-CT
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 6253 |
|
$1.6100 / $3.0800 | Buy Now |
Part Details for 1P603AS
1P603AS CAD Models
1P603AS Part Data Attributes
|
1P603AS
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
1P603AS
TTM Technologies
90 Degree Hybrid Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Tin (Sn) - immersion |
Alternate Parts for 1P603AS
This table gives cross-reference parts and alternative options found for 1P603AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1P603AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1P603 | 90 Degree Hybrid Coupler, 2300MHz Min, 2700MHz Max, 0.3dB Insertion Loss-Max, MINIATURE, PICO PACKAGE-4 | Anaren Microwave | 1P603AS vs 1P603 |