-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1PS301 - Dual high-speed switching diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1PS301,115 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1578
|
Newark | Small Signal Diode, 85V, 0.25A, Sc-70 Rohs Compliant: Yes |Nexperia 1PS301,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1220 |
|
$0.0480 | Buy Now |
DISTI #
1PS301,115
|
Avnet Americas | Diode Switching 85V 0.25A 3-Pin SC-70 T/R - Tape and Reel (Alt: 1PS301,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 / $0.0374 | Buy Now |
|
Rochester Electronics | 1PS301 - Rectifier Diode, 2 Element, 0.25A, 85V, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.0201 / $0.0236 | Buy Now |
DISTI #
1PS301.115
|
TME | Diode: switching, SMD, 85V, 250mA, 4ns, SOT323, Ufmax: 1.2V, Ifsm: 4A Min Qty: 1 | 0 |
|
$0.0280 / $0.1238 | RFQ |
DISTI #
1PS301,115
|
Avnet Asia | Diode Switching 85V 0.25A 3-Pin SC-70 T/R (Alt: 1PS301,115) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0338 / $0.0378 | Buy Now |
DISTI #
1PS301,115
|
Avnet Silica | Diode Switching 85V 0.25A 3-Pin SC-70 T/R (Alt: 1PS301,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200093133
|
Chip1Stop | 1PS301/SOT323/SC-70 RoHS: Compliant Container: Cut Tape | 2180 |
|
$0.0390 / $0.0848 | Buy Now |
DISTI #
C1S537100547783
|
Chip1Stop | 1PS301/SOT323/SC-70 RoHS: Compliant pbFree: Yes Container: Cut Tape | 25 |
|
$0.0848 | Buy Now |
DISTI #
C1S537100168133
|
Chip1Stop | 1PS301/SOT323/SC-70 RoHS: Compliant pbFree: Yes Container: Cut Tape | 8 |
|
$0.0371 | Buy Now |
|
CHIPMALL.COM LIMITED | 80V 1 pair of common cathodes 1.2V@100mA 4ns 200mA SOT-323-3 Switching Diodes ROHS | 2985 |
|
$0.0400 / $0.0421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1PS301,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1PS301,115
Nexperia
1PS301 - Dual high-speed switching diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1996-09-03 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1PS301,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PS301,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934033590115 | NXP Semiconductors | Check for Price | DIODE 0.25 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode | 1PS301,115 vs 934033590115 |
1PS301-T | NXP Semiconductors | Check for Price | DIODE 0.25 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | 1PS301,115 vs 1PS301-T |
1PS301135 | NXP Semiconductors | Check for Price | DIODE 0.25 A, 85 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | 1PS301,115 vs 1PS301135 |
934033590115 | Nexperia | Check for Price | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon | 1PS301,115 vs 934033590115 |