There are no models available for this part yet.
Overview of 1S-DUA-2H2 by Jewell Modutec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARSZ-10 | Analog Devices | 2CH SIMULTANEOUS SAMP 14-B DUA | |
DC1620A-N | Analog Devices | LTC2144-12: 12-bit 105Msps Dua | |
DC1620A-M | Analog Devices | LTC2145-12: 12-bit 125Msps Dua |
Price & Stock for 1S-DUA-2H2 by Jewell Modutec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79K3726
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:-, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Meter Size/Dimensions:1.75" X 2.24" X 1.55", Panel Cutout Diameter:39.4Mm, Scale Length:44.45Mm Rohs Compliant: Na |Jewell/modutec 1S-DUA-2H2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$88.0000 | Buy Now |