Part Details for 1S1-MSP1-R2/2-M6QE by Carling Technologies
Overview of 1S1-MSP1-R2/2-M6QE by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1S1-MSP1-R2/2-M6QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-1S1-MSP1-R2/2-M6QE-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 125V Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1349 | Buy Now |
DISTI #
691-1S1-00000007
|
Mouser Electronics | Rocker Switches 1S1MSP1R2/2M6QE | 0 |
|
$4.6000 / $6.4700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.5800 / $5.7200 | Buy Now | |
|
Master Electronics | 0 |
|
$2.5800 / $5.7200 | Buy Now |
Part Details for 1S1-MSP1-R2/2-M6QE
1S1-MSP1-R2/2-M6QE CAD Models
1S1-MSP1-R2/2-M6QE Part Data Attributes:
|
1S1-MSP1-R2/2-M6QE
Carling Technologies
Buy Now
|
Compare Parts:
1S1-MSP1-R2/2-M6QE
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |