Part Details for 1S7B_1205S4UP by GAPTEC Electronic GmbH & Co. KG
Overview of 1S7B_1205S4UP by GAPTEC Electronic GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1S7B_1205S4UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3182-1S7B_1205S4UP-ND
|
DigiKey | ISOLATED MODULE DC DC CONVERTERS Min Qty: 1 Lead time: 6 Weeks Container: Tube |
25 In Stock |
|
$4.9000 / $5.0100 | Buy Now |
Part Details for 1S7B_1205S4UP
1S7B_1205S4UP CAD Models
1S7B_1205S4UP Part Data Attributes
|
1S7B_1205S4UP
GAPTEC Electronic GmbH & Co. KG
Buy Now
Datasheet
|
Compare Parts:
1S7B_1205S4UP
GAPTEC Electronic GmbH & Co. KG
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GAPTEC ELECTRONIC GMBH & CO KG | |
Package Description | SIP-7/4 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 13.3 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 180 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |