There are no models available for this part yet.
Overview of 1S953-T4 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1S953-T4 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-1S953-T4-ND
|
DigiKey | 1S953 - HIGH SPEED SWITCHING EPI Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.1100 | Buy Now | |
DISTI #
1S953-T4
|
Avnet Americas | Diode High Speed Switching 34V 300A 500mW - Ammo Pack (Alt: 1S953-T4) RoHS: Not Compliant Min Qty: 3256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 40000 Partner Stock |
|
$0.1120 | Buy Now | |
Rochester Electronics | 1S953 - High Speed Switching Epitaxial Diode ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.0952 / $0.1120 | Buy Now |