Part Details for 1SCA120096R1001 by ABB Semiconductors
Overview of 1SCA120096R1001 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Motor control systems
Part Details for 1SCA120096R1001
1SCA120096R1001 CAD Models
1SCA120096R1001 Part Data Attributes
|
1SCA120096R1001
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1SCA120096R1001
ABB Semiconductors
SPECIAL SWITCH-MOTORIZED SWITCH,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | CONTACT CURRENT(AC)-MAX: 40, CONTACT VOLTAGE(AC)-MAX: 800 | |
Body Breadth | 100 mm | |
Body Height | 116 mm | |
Body Length or Diameter | 230 mm | |
Sealing | IP20 | |
Switch Type | MOTORIZED SWITCH |