Part Details for 1SE1-12 by Honeywell Sensing and Control
Overview of 1SE1-12 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3521AI-4C1251SE100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for 1SE1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H9278
|
Newark | Sealed Switch |Honeywell 1SE1-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.9000 / $346.9200 | Buy Now |
DISTI #
1SE1-12-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 7A 28V Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.7920 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 3657 mm [144 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range RoHS: Compliant |
138 On Order |
|
$265.7700 / $291.5900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 3657 mm [144 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range RoHS: Compliant |
138 On Order |
|
$265.7700 / $291.5900 | Buy Now |