Part Details for 1SE105 by Honeywell Sensing and Control
Overview of 1SE105 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SE105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B3707
|
Newark | Sealed Switch |Honeywell 1SE105 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.9600 | Buy Now |
DISTI #
2266-1SE105-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 7A 28V Min Qty: 1 Lead time: 50 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$156.7200 / $162.7400 | Buy Now |
DISTI #
1SE105-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 7A 28V Min Qty: 1 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.7560 | Buy Now |
DISTI #
785-1SE105
|
Mouser Electronics | Basic / Snap Action Switches SPDT PLGR Wire Lead 5A 250VAC BASIC SW RoHS: Not Compliant | 0 |
|
$228.0900 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 457 mm [18 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range |
1 Partner Stock |
|
$139.1700 / $423.6700 | Buy Now |
DISTI #
1SE105-HON
|
TME | Microswitch SNAP ACTION Min Qty: 1 | 6 |
|
$164.6037 / $189.9388 | Buy Now |
DISTI #
C1S315200045945
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 4.73N Screw Mount Wire Lead pbFree: No | 6 |
|
$158.0000 / $174.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, (3) 457 mm [18 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range |
1 Partner Stock |
|
$139.1700 / $423.6700 | Buy Now |