Part Details for 1SE2-3 by Honeywell Sensing and Control
Overview of 1SE2-3 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SE2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4098-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 5A 250V Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 5 A at 250 Vac, Stainless Steel Pin Plunger, (2) 914 mm [36 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range RoHS: Compliant |
118 On Order |
|
$176.1200 / $218.4000 | Buy Now |
DISTI #
1SE2-3
|
TTI | Basic / Snap Action Switches N.C.SP PLGR WIRE LD 5A 250VAC BASIC SW Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$185.7400 / $197.1100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 5 A at 250 Vac, Stainless Steel Pin Plunger, (2) 914 mm [36 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range RoHS: Compliant |
118 On Order |
|
$176.1200 / $218.4000 | Buy Now |
Part Details for 1SE2-3
1SE2-3 CAD Models
1SE2-3 Part Data Attributes
|
1SE2-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1SE2-3
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 5A, 30VDC, 1.35mm, Wire Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.35 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 8.79 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 22.25 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.73 N | |
Pre-Travel-Max | 1.27 mm | |
Sealing | CORROSION PROOF; EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |