Part Details for 1SE2 by Honeywell Sensing and Control
Overview of 1SE2 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4097-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 5A 250V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.7140 | Buy Now |
DISTI #
785-1SE2
|
Mouser Electronics | Basic / Snap Action Switches Sealed SE SLD MIN SW RoHS: Not Compliant | 0 |
|
$187.1400 | Order Now |
DISTI #
70119720
|
RS | Basic Switch, SP, NC, 5 A, Pin Plunger | Honeywell 1SE2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$181.6700 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 5 A at 250 Vac, Stainless Steel Pin Plunger, (2) 305 mm [12 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range RoHS: Compliant |
100 On Order |
|
$175.4500 / $180.7700 | Buy Now |
DISTI #
1SE2
|
TTI | Basic / Snap Action Switches Sealed SE SLD MIN SW Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$181.6700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 5 A at 250 Vac, Stainless Steel Pin Plunger, (2) 305 mm [12 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range RoHS: Compliant |
100 On Order |
|
$175.4500 / $180.7700 | Buy Now |
Part Details for 1SE2
1SE2 CAD Models
1SE2 Part Data Attributes
|
1SE2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1SE2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 5A, 30VDC, 1.35mm, Wire Terminal, Steel Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.35 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 8.79 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 22.25 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.73 N | |
Pre-Travel-Max | 1.27 mm | |
Sealing | CORROSION PROOF; EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |