Part Details for 1SET111002R0000 by TE Connectivity
Overview of 1SET111002R0000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET111002R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SET111002R0000-ND
|
DigiKey | WF005-08-WH Min Qty: 5000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0154 | Buy Now |
DISTI #
1SET111002R0000
|
Avnet Americas | Ferrule Terminal Single Wire 20AWG 8mm Tin White Box - Bulk (Alt: 1SET111002R0000) Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0154 / $0.0168 | Buy Now |
DISTI #
74510769
|
RS | WFD007-10-BL | TE Connectivity 1SET111002R0000 Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0160 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0144 | Buy Now |
DISTI #
AMP1SET111002R0000
|
Heilind Electronics | WF005-08-WH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ferrule - Pin Dia 1 mm - 20 AWG ( .5 mm² ) Wire Size - .04 in (1 mm) Barrel Inside Dia - 10 mm ( .394 in ) Strip Length - Closed - White. RoHS: Compliant |
25000 In Stock |
|
$0.0134 / $0.0168 | Buy Now |
DISTI #
66983885
|
Verical | 1SET111002R0000 Min Qty: 5000 Package Multiple: 5000 Date Code: 2130 | Americas - 25000 |
|
$0.0179 / $0.0218 | Buy Now |
DISTI #
AMP1SET111002R0000
|
Interstate Connecting Components | WF005-08-WH | 0 |
|
Buy Now | |
DISTI #
000000000006413396
|
Sager | TE Connectivity WF005-08-WH Min Qty: 5000 | 5000 |
|
$0.0132 / $0.0147 | Buy Now |
|
Master Electronics | Ferrule - Pin Dia 1 mm - 20 AWG ( .5 mm² ) Wire Size - .04 in (1 mm) Barrel Inside Dia - 10 mm ( .394 in ) Strip Length - Closed - White. RoHS: Compliant |
25000 In Stock |
|
$0.0134 / $0.0168 | Buy Now |
Part Details for 1SET111002R0000
1SET111002R0000 CAD Models
1SET111002R0000 Part Data Attributes
|
1SET111002R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET111002R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Insulator Material | POLYPROPYLENE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |