Part Details for 1SET111003R0000 by TE Connectivity
Overview of 1SET111003R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1SET111003R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SET111003R0000-ND
|
DigiKey | WF007-08-BL Min Qty: 5000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0169 | Buy Now |
DISTI #
1SET111003R0000
|
Avnet Americas | Ferrule Terminal Single Wire 18AWG 8mm Tin Blue Box - Bulk (Alt: 1SET111003R0000) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 10000 Factory Stock |
|
$0.0169 / $0.0185 | Buy Now |
DISTI #
74510768
|
RS | WFD010-08-RD | TE Connectivity 1SET111003R0000 Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0170 / $0.0210 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0163 | Buy Now |
DISTI #
AMP1SET111003R0000
|
Heilind Electronics | WF007-08-BL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ferrule - Pin Dia 1.2 mm - 18 AWG ( .75 mm² ) Wire Size - .048 in (1.2 mm) Barrel Inside Dia - 8 mm ( .315 in ) Strip Length - Closed - Blue. RoHS: Compliant |
10000 In Stock 10000 Factory Stock |
|
$0.0141 / $0.0188 | Buy Now |
DISTI #
66956351
|
Verical | 1SET111003R0000 Min Qty: 5000 Package Multiple: 5000 Date Code: 2130 | Americas - 10000 |
|
$0.0186 / $0.0244 | Buy Now |
DISTI #
AMP1SET111003R0000
|
Interstate Connecting Components | WF007-08-BL | 0 |
|
Buy Now | |
|
Master Electronics | Ferrule - Pin Dia 1.2 mm - 18 AWG ( .75 mm² ) Wire Size - .048 in (1.2 mm) Barrel Inside Dia - 8 mm ( .315 in ) Strip Length - Closed - Blue. RoHS: Compliant |
10000 In Stock 10000 Factory Stock |
|
$0.0141 / $0.0188 | Buy Now |
Part Details for 1SET111003R0000
1SET111003R0000 CAD Models
1SET111003R0000 Part Data Attributes
|
1SET111003R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET111003R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Insulator Material | POLYPROPYLENE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |