Part Details for 1SET111005R0000 by TE Connectivity
Overview of 1SET111005R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1SET111005R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SET111005R0000-ND
|
DigiKey | WF010-08-RD Min Qty: 5000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0154 | Buy Now |
DISTI #
1SET111005R0000
|
Avnet Americas | Ferrule Terminal Single Wire 17AWG 8mm Tin Red Box - Bulk (Alt: 1SET111005R0000) Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0154 / $0.0168 | Buy Now |
DISTI #
74510766
|
RS | WFD015-12-BK | TE Connectivity 1SET111005R0000 Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0160 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0144 | Buy Now |
DISTI #
AMP1SET111005R0000
|
Heilind Electronics | WF010-08-RD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ferrule - Pin Dia 1.4 mm - 17 AWG ( 1 mm² ) Wire Size - .056 in (1.4 mm) Barrel Inside Dia - 10 mm ( .394 in ) Strip Length - Closed - Red. RoHS: Compliant |
20000 In Stock |
|
$0.0130 / $0.0159 | Buy Now |
DISTI #
AMP1SET111005R0000
|
Interstate Connecting Components | WF010-08-RD | 0 |
|
Buy Now | |
DISTI #
000000000006413399
|
Sager | TE Connectivity WF010-08-RD Min Qty: 5000 | 5000 |
|
$0.0132 / $0.0147 | Buy Now |
|
Master Electronics | Ferrule - Pin Dia 1.4 mm - 17 AWG ( 1 mm² ) Wire Size - .056 in (1.4 mm) Barrel Inside Dia - 10 mm ( .394 in ) Strip Length - Closed - Red. RoHS: Compliant |
20000 In Stock |
|
$0.0130 / $0.0159 | Buy Now |
Part Details for 1SET111005R0000
1SET111005R0000 CAD Models
1SET111005R0000 Part Data Attributes
|
1SET111005R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET111005R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Construction | STRANDED | |
Insulator Material | POLYPROPYLENE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG |