There are no models available for this part yet.
Overview of 1SET134014R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SET134014R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1SET134014R0000
|
Avnet Americas | Spade Terminal 16-14AWG 10 in Tin Loose - Bulk (Alt: 1SET134014R0000) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
74509956
|
RS | SDL025-050-V | TE Connectivity 1SET134014R0000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 | RFQ | |
Onlinecomponents.com | SDL025-10S-N RoHS: Compliant | 0 |
|
$0.3168 / $0.4636 | Buy Now | ||
DISTI #
000000000006393347
|
Sager | Terminals Min Qty: 1000 | 0 |
|
$0.3562 / $0.3876 | Buy Now | |
Master Electronics | SDL025-10S-N RoHS: Compliant | 0 |
|
$0.3168 / $0.4636 | Buy Now |
CAD Models for 1SET134014R0000 by TE Connectivity
Part Data Attributes for 1SET134014R0000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
14 AWG
|