There are no models available for this part yet.
Overview of 1SET141001R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SET141001R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1SET141001R0000
|
Avnet Americas | Butt Splice Terminal 26-22AWG 15.75mm Tin Loose - Bulk (Alt: 1SET141001R0000) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | SP003 RoHS: Compliant | 0 |
|
$1.0300 / $2.1500 | Buy Now | ||
DISTI #
000000000007151330
|
Sager | Terminals | 0 |
|
Buy Now | ||
Master Electronics | SP003 RoHS: Compliant | 0 |
|
$1.0300 / $2.1500 | Buy Now |
CAD Models for 1SET141001R0000 by TE Connectivity
Part Data Attributes for 1SET141001R0000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BUTT TERMINAL
|
Wire Cross Section
|
0.4 mm2
|
Wire Gauge
|
22 AWG
|