Part Details for 1SET141004R0000 by TE Connectivity
Overview of 1SET141004R0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1SET141004R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-1SET141004R0000-ND
|
DigiKey | BUTT SPLICE 4 TO 6 MM SQ. - 12 T Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2900 In Stock |
|
$0.6600 | Buy Now |
DISTI #
1SET141004R0000
|
Avnet Americas | Butt Splice Terminal 12-10AWG 29.46mm Tin Bag - Bulk (Alt: 1SET141004R0000) Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74510023
|
RS | IR3 | TE Connectivity 1SET141004R0000 Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4920 | RFQ |
|
Onlinecomponents.com | SP060 RoHS: Compliant | 0 |
|
$0.4270 / $0.8944 | Buy Now |
DISTI #
000000000006413514
|
Sager | Terminals Min Qty: 3000 | 0 |
|
$0.4471 | Buy Now |
|
Master Electronics | SP060 RoHS: Compliant | 0 |
|
$0.4270 / $0.8944 | Buy Now |
Part Details for 1SET141004R0000
1SET141004R0000 CAD Models
1SET141004R0000 Part Data Attributes
|
1SET141004R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET141004R0000
TE Connectivity
6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |