Part Details for 1SET141014R0000 by TE Connectivity
Overview of 1SET141014R0000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET141014R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SET141014R0000
|
Avnet Americas | Butt Splice Terminal 22-16AWG 32.13mm Tin Bag - Bulk (Alt: 1SET141014R0000) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74510021
|
RS | PCVL | TE Connectivity 1SET141014R0000 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5140 | RFQ |
|
Onlinecomponents.com | SP015-N | 0 |
|
$0.4268 / $0.6321 | Buy Now |
DISTI #
000000000006393351
|
Sager | Terminals Min Qty: 1000 | 0 |
|
$0.4858 / $0.5287 | Buy Now |
|
Master Electronics | SP015-N | 0 |
|
$0.4268 / $0.6321 | Buy Now |
Part Details for 1SET141014R0000
1SET141014R0000 CAD Models
1SET141014R0000 Part Data Attributes:
|
1SET141014R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET141014R0000
TE Connectivity
1.42mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |