Part Details for 1SET151009R0000 by TE Connectivity
Overview of 1SET151009R0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SET151009R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SET151009R0000
|
Avnet Americas | Wire Pin Formed 16-14AWG 20.3mm 1.8mm Tin Box - Bulk (Alt: 1SET151009R0000) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74510007
|
RS | WP015-V-R1 | TE Connectivity 1SET151009R0000 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6850 | RFQ |
|
Onlinecomponents.com | WP025-N-R1 | 0 |
|
$0.5690 / $0.8430 | Buy Now |
DISTI #
1SET151009R0000
|
Avnet Americas | Wire Pin Formed 16-14AWG 20.3mm 1.8mm Tin Box - Bulk (Alt: 1SET151009R0000) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006393360
|
Sager | Terminals Min Qty: 1000 | 0 |
|
$0.6478 / $0.7050 | Buy Now |
|
Master Electronics | WP025-N-R1 | 0 |
|
$0.5690 / $0.8430 | Buy Now |