Part Details for 1SET162004R0000 by TE Connectivity
Overview of 1SET162004R0000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1SET162004R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SET162004R0000
|
Avnet Americas | Quick Disconnect Terminal 16-14AWG 6.172mm2 23.2mm 7.62mm Tin Bag - Bulk (Alt: 1SET162004R0000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74509932
|
RS | ISW40-25-L | TE Connectivity 1SET162004R0000 Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2910 | RFQ |
|
Onlinecomponents.com | FO025-635-N-R1 | 0 |
|
$0.2453 / $0.3729 | Buy Now |
DISTI #
1SET162004R0000
|
Avnet Americas | Quick Disconnect Terminal 16-14AWG 6.172mm2 23.2mm 7.62mm Tin Bag - Bulk (Alt: 1SET162004R0000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | FO025-635-N-R1 | 0 |
|
$0.2453 / $0.3729 | Buy Now |
Part Details for 1SET162004R0000
1SET162004R0000 CAD Models
1SET162004R0000 Part Data Attributes:
|
1SET162004R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET162004R0000
TE Connectivity
Push-On Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |