There are no models available for this part yet.
Overview of 1SET162011R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SET162011R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1SET162011R0000
|
Avnet Americas | Quick Disconnect Terminal 16-14AWG 3.239mm2 20.32mm 6.35mm Tin Bag - Bulk (Alt: 1SET162011R0000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
74509925
|
RS | FO025-635-N | TE Connectivity 1SET162011R0000 Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2050 | RFQ | |
Onlinecomponents.com | FO025-500-N-R1 RoHS: Compliant | 0 |
|
$0.1705 / $0.2632 | Buy Now | ||
DISTI #
000000000006393383
|
Sager | Terminals Min Qty: 500 | 0 |
|
$0.1943 / $0.2115 | Buy Now | |
Master Electronics | FO025-500-N-R1 RoHS: Compliant | 0 |
|
$0.1705 / $0.2632 | Buy Now |
CAD Models for 1SET162011R0000 by TE Connectivity
Part Data Attributes for 1SET162011R0000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
2.62 mm2
|
Wire Gauge
|
14 AWG
|