There are no models available for this part yet.
Overview of 1SET310337R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1SET310337R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73360500
|
RS | Standard Circular Connectors, Wire to Wire, Plug, Metal, 250 VDC, 4A | TE Connectivity 1SET310337R0000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 / $9.1100 | RFQ | |
Onlinecomponents.com | M12-MS-4CON-PG7-SHU RoHS: Compliant |
200 Partner Stock |
|
$7.6900 / $12.8900 | Buy Now | ||
DISTI #
000000000006413562
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$6.5300 / $7.2800 | Buy Now | |
DISTI #
C1S114412218028
|
Chip1Stop | Connector Circular | 200 |
|
$6.7000 / $7.7000 | Buy Now | |
Master Electronics | M12-MS-4CON-PG7-SHU RoHS: Compliant |
200 Partner Stock |
|
$7.6900 / $12.8900 | Buy Now |
CAD Models for 1SET310337R0000 by TE Connectivity
Part Data Attributes for 1SET310337R0000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Durability
|
100 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4A
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
A
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
4 A
|
Rated Voltage
|
250 V
|
Shell Finish
|
NICKEL
|
Shell Material
|
COPPER ALLOY
|
Shell Size
|
20
|
Total Number of Contacts
|
4
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
24 AWG
|