There are no models available for this part yet.
Overview of 1SET411203R0000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SET411203R0000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK7372
|
Newark | Cover, Wiring Duct, 60Mm, Pvc, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SET411203R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $5.3000 | Buy Now | |
DISTI #
2109-1SET411203R0000-ND
|
DigiKey | WD-1-CP-GR060 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
98 In Stock |
|
$0.1004 / $0.2500 | Buy Now | |
DISTI #
1SET411203R0000
|
Avnet Americas | WD-1-CP-GR060 - Bulk (Alt: 1SET411203R0000) Min Qty: 3 Package Multiple: 3 Container: Bulk | 30 Factory Stock |
|
$5.1814 / $6.2352 | Buy Now | |
DISTI #
571-1SET411203R0000
|
Mouser Electronics | Wire Ducting & Raceways WD-1-CP-GR060 RoHS: Compliant | 0 |
|
$5.9000 / $7.2300 | Order Now | |
Future Electronics | Cable duct kit + PVC cover, 60x10, Grey RoHS: Not Compliant pbFree: Yes Min Qty: 102 Package Multiple: 3 Lead time: 9 Weeks Container: Box | 0Box |
|
$5.0800 / $5.2900 | Buy Now | ||
Onlinecomponents.com | Cover, Wiring Duct, 60Mm, Pvc, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SET411203R0000 RoHS: Compliant |
132 In Stock 30 Factory Stock |
|
$3.2800 / $4.9400 | Buy Now | ||
DISTI #
000000000006418093
|
Sager | Wire Ducting & Raceways WD-1-CP-GR060 Min Qty: 3 | 12 |
|
$3.2900 / $3.6700 | Buy Now | |
DISTI #
1SET411203R0000
|
Avnet Abacus | WD-1-CP-GR060 (Alt: 1SET411203R0000) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Cover, Wiring Duct, 60Mm, Pvc, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SET411203R0000 RoHS: Compliant |
132 In Stock 30 Factory Stock |
|
$3.2800 / $4.9400 | Buy Now |