Part Details for 1SFA619201R1026 by ABB Low Voltage Products and Systems
Overview of 1SFA619201R1026 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SFA619201R1026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6923
|
Newark | Compact 2 Pos Selector Black -Maintaned, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:-, Contact Current Ac Max:1.5A, Contact Voltage Ac Max:127V, Product Range:C2Ss Series, Illumination:Non Illuminated, Rohs Compliant: Yes |Abb 1SFA619201R1026 (Alternate Part Number: 7320500245859 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$23.8700 / $35.5700 | Buy Now |