Part Details for 1SFA619550R1041 by ABB Low Voltage Products and Systems
Overview of 1SFA619550R1041 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SFA619550R1041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6942
|
Newark | Compact Emergency Stop 40Mm Twist Releas, Contact Configuration:Spst-Nc, Switch Operation:Twist To Release, Switch Terminals:Screw, Contact Current Max:1.5A, Contact Voltage Ac Nom:127V, Contact Voltage Dc Nom:-, Pushbutton Actuator Rohs Compliant: Yes |Abb 1SFA619550R1041 (Alternate Part Number: 7320500260715 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$23.1900 / $34.5600 | Buy Now |
DISTI #
CE4T-10R-01
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC, red, Pos: 2, -25÷70°C Min Qty: 1 | 15 |
|
$9.0200 / $10.3400 | Buy Now |