Part Details for 1SG165HU3F50I2VG by Intel Corporation
Overview of 1SG165HU3F50I2VG by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SG165HU3F50I2VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-1SG165HU3F50I2VG-ND
|
DigiKey | IC FPGA 704 I/O 2397BGA Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$13,302.0300 | Buy Now |
Part Details for 1SG165HU3F50I2VG
1SG165HU3F50I2VG CAD Models
1SG165HU3F50I2VG Part Data Attributes
|
1SG165HU3F50I2VG
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
1SG165HU3F50I2VG
Intel Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-08 | |
JESD-30 Code | S-PBGA-B2397 | |
Length | 50 mm | |
Number of CLBs | 203000 | |
Number of Inputs | 736 | |
Number of Logic Cells | 1624000 | |
Number of Outputs | 736 | |
Number of Terminals | 2397 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 203000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2397,49X49,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.881 mm | |
Supply Voltage-Max | 0.97 V | |
Supply Voltage-Min | 0.77 V | |
Supply Voltage-Nom | 0.8 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 50 mm |