Part Details for 1SG280HU2F50E2VG by PennEngineering (PEM)
Overview of 1SG280HU2F50E2VG by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SG280HU2F50E2VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Stratix GX Family 90960 Cells 609.76MHz 90nm Technology 1.2V 1152-Pin FC-FBGA | 153 |
|
$267.4080 / $302.2462 | Buy Now |