Part Details for 1SG280LU3F50I3XP by Intel Corporation
Overview of 1SG280LU3F50I3XP by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1SG280LU3F50I3XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-1SG280LU3F50I3XP-ND
|
DigiKey | IC FPGA 704 I/O 2397FBGA Min Qty: 3 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$29,598.0567 | Buy Now |
Part Details for 1SG280LU3F50I3XP
1SG280LU3F50I3XP CAD Models
1SG280LU3F50I3XP Part Data Attributes
|
1SG280LU3F50I3XP
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
1SG280LU3F50I3XP
Intel Corporation
Field Programmable Gate Array,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B2397 | |
Length | 50 mm | |
Number of CLBs | 344125 | |
Number of Inputs | 736 | |
Number of Logic Cells | 2753000 | |
Number of Outputs | 736 | |
Number of Terminals | 2397 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 344125 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA2397,49X49,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.881 mm | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 50 mm |
Alternate Parts for 1SG280LU3F50I3XP
This table gives cross-reference parts and alternative options found for 1SG280LU3F50I3XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SG280LU3F50I3XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SG280LU3F50E3XPS | Field Programmable Gate Array, | Intel Corporation | 1SG280LU3F50I3XP vs 1SG280LU3F50E3XPS |
1SG280LU3F50E3XP | Field Programmable Gate Array, | Intel Corporation | 1SG280LU3F50I3XP vs 1SG280LU3F50E3XP |
1SG280LU3F50I3XG | Field Programmable Gate Array, | Intel Corporation | 1SG280LU3F50I3XP vs 1SG280LU3F50I3XG |
1SG280LU3F50I3XPS | Field Programmable Gate Array, | Intel Corporation | 1SG280LU3F50I3XP vs 1SG280LU3F50I3XPS |
1SG280LU3F50E3XG | Field Programmable Gate Array, | Intel Corporation | 1SG280LU3F50I3XP vs 1SG280LU3F50E3XG |
1SG280LU3F50I3XGS | Field Programmable Gate Array, | Intel Corporation | 1SG280LU3F50I3XP vs 1SG280LU3F50I3XGS |