-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 W Zener Diode Voltage Regulator 22 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SMA5933BT3G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3074
|
Newark | Zener Diode, 1.5W, 22V, Sma, Full Reel, Zener Voltage Nom:22V, Power Dissipation:1.5W, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:- Rohs Compliant: Yes |Onsemi 1SMA5933BT3G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1100 | Buy Now |
DISTI #
10N9736
|
Newark | Zener Diode, 1.5W, 22V, Sma, Zener Voltage Nom:22V, Power Dissipation:1.5W, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Sma59Xxbt3G Series Rohs Compliant: Yes |Onsemi 1SMA5933BT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1590 | Buy Now |
DISTI #
1SMA5933BT3G
|
Avnet Americas | Diode Zener Single 22V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: 1SMA5933BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0733 / $0.0815 | Buy Now |
DISTI #
70465645
|
RS | 1SMA5933BT3G Zener Diode, 22V 5% 1.5 W SMT 2-Pin SMA | ON Semiconductor 1SMA5933BT3G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2210 / $0.2600 | RFQ |
|
Bristol Electronics | 4628 |
|
RFQ | ||
DISTI #
1SMA5933BT3G
|
TME | Diode: Zener, 1.5W, 22V, SMD, reel,tape, SMA, single diode Min Qty: 1 | 331 |
|
$0.0880 / $0.3140 | Buy Now |
DISTI #
1SMA5933BT3G
|
Avnet Silica | Diode Zener Single 22V 5 500mW 2Pin SMA TR (Alt: 1SMA5933BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1SMA5933BT3G
|
EBV Elektronik | Diode Zener Single 22V 5 500mW 2Pin SMA TR (Alt: 1SMA5933BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Independent Type 20.9V23.1V 22V SMA(DO-214AC) Zener Diodes ROHS | 25 |
|
$0.1042 / $0.2063 | Buy Now |
|
New Advantage Corporation | SMA 2/1.5 WATT SMA ZENER VOLTAGE REGULATORS 22 V RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1247 / $0.1347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMA5933BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA5933BT3G
onsemi
1.5 W Zener Diode Voltage Regulator 22 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17.5 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
This table gives cross-reference parts and alternative options found for 1SMA5933BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5933BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SMA5933 | Silicon Standard Corp | Check for Price | Zener Diode, 22V V(Z), 5%, 1.5W | 1SMA5933BT3G vs 1SMA5933 |
1SMA5933-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode | 1SMA5933BT3G vs 1SMA5933-AU_R1_000A1 |
1SMA5933BT3 | onsemi | Check for Price | 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | 1SMA5933BT3G vs 1SMA5933BT3 |
1SMA5933R2G | Taiwan Semiconductor | Check for Price | Zener Diode | 1SMA5933BT3G vs 1SMA5933R2G |
1SMA5933 | Taiwan Semiconductor | Check for Price | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | 1SMA5933BT3G vs 1SMA5933 |