1SMB5936B-W
Rectron Semiconductor
Description: Zener Diode,

Overview of 1SMB5936B-W by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1SMB5936B-W by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 583-1SMB5936B-W
Mouser Electronics Zener Diodes Surface Mount SILICON ZENER DIODES RoHS: Compliant 2049
  • 1 $0.4200
  • 10 $0.2910
  • 100 $0.1470
  • 1,000 $0.1040
  • 3,000 $0.0900
  • 9,000 $0.0780
  • 24,000 $0.0770
  • 45,000 $0.0650
  • 99,000 $0.0630
$0.0630 / $0.4200 Buy Now

CAD Models for 1SMB5936B-W by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMB5936B-W by Rectron Semiconductor

1SMB5936B-W
Rectron Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
28 Ω
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Knee Impedance-Max
750 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Voltage-Nom
30 V
Reverse Current-Max
1 µA
Reverse Test Voltage
22.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Want to compare parts?
  1. 1SMB5936B-W
    Rectron Semiconductor
    Zener Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5936B-W by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5936B-W by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1SMB5936B-W would you like to use for your alert(s)?
  • Please alert me when 1SMB5936B-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5936B-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5936B-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5936B-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5936B-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5936B-W by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: