Part Details for 1SNA007035R1100 by TE Connectivity
Overview of 1SNA007035R1100 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA007035R1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA007035R1100-ND
|
DigiKey | D4/6.PZ24/15 Min Qty: 10 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$20.8810 | Buy Now |
DISTI #
571-1SNA007035R1100
|
Mouser Electronics | DIN Rail Terminal Blocks D4/6.PZ24/15 RoHS: Compliant | 0 |
|
$14.9100 / $19.0600 | Order Now |
DISTI #
71181455
|
RS | D4/6.PZ 24/15 24VDC, Entrelec | TE Connectivity 1SNA007035R1100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6700 / $35.4600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks Container: Box | 0Box |
|
$13.9000 | Buy Now |
DISTI #
AMP1SNA007035R1100
|
Heilind Electronics | D4/6.PZ24/15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$19.3100 / $23.3300 | Buy Now |
DISTI #
AMP1SNA007035R1100
|
Interstate Connecting Components | D4/6.PZ24/15 | 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC RoHS: Compliant | 0 |
|
$19.3100 / $23.3300 | Buy Now |