Part Details for 1SNA094305R2400 by TE Connectivity
Overview of 1SNA094305R2400 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA094305R2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA094305R2400-ND
|
DigiKey | CPFT2/5 Min Qty: 40 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0002 | Buy Now |
DISTI #
1SNA094305R2400
|
Avnet Americas | CPFT2/5 - Bulk (Alt: 1SNA094305R2400) Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$5.4981 / $6.6163 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Container: Box | 0Box |
|
$5.4900 | Buy Now |
DISTI #
AMP1SNA094305R2400
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.5882 / $7.3959 | Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - PCB TERMINAL BLOCKS RoHS: Compliant | 0 |
|
$3.0600 / $4.0800 | Buy Now |
DISTI #
AMP1SNA094305R2400
|
Interstate Connecting Components | 0 |
|
$6.5882 / $7.3959 | Buy Now | |
DISTI #
000000000006414166
|
Sager | DIN Rail Terminal Blocks Min Qty: 40 | 0 |
|
$3.0700 / $3.3300 | Buy Now |
|
Master Electronics | ABB-CONNECTION - PCB TERMINAL BLOCKS RoHS: Compliant | 0 |
|
$3.0600 / $4.0800 | Buy Now |
Part Details for 1SNA094305R2400
1SNA094305R2400 CAD Models
1SNA094305R2400 Part Data Attributes
|
1SNA094305R2400
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA094305R2400
TE Connectivity
Barrier Strip Terminal Block, 12A, 2.5mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Fastening Method | SCREW CLAMP | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CE; CSA; CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |