Part Details for 1SNA103620R0100 by TE Connectivity
Overview of 1SNA103620R0100 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA103620R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA103620R0100-ND
|
DigiKey | SCFEX3 Min Qty: 10 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$4.2200 | Buy Now |
DISTI #
AMP1SNA103620R0100
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.3454 / $6.7574 | Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
20 In Stock 160 On Order |
|
$4.4400 / $8.1200 | Buy Now |
DISTI #
67201533
|
Verical | Circuit Separator Min Qty: 10 Package Multiple: 10 Date Code: 2307 | Americas - 20 |
|
$10.5592 | Buy Now |
DISTI #
AMP1SNA103620R0100
|
Interstate Connecting Components | 0 |
|
$5.3454 / $6.7574 | Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
20 In Stock 160 On Order |
|
$4.4400 / $8.1200 | Buy Now |