Part Details for 1SNA105046R2300 by TE Connectivity
Overview of 1SNA105046R2300 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA105046R2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNA105046R2300-ND
|
DigiKey | M4/6.D2 Min Qty: 50 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$4.1732 | Buy Now |
DISTI #
571-1SNA105046R2300
|
Mouser Electronics | DIN Rail Terminal Blocks M4/6.D2 RoHS: Compliant | 0 |
|
$3.4900 / $6.9900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.1400 | Buy Now |
DISTI #
AMP1SNA105046R2300
|
Heilind Electronics | M4/6.D2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC | 0 |
|
$2.9000 / $3.6100 | Buy Now |
DISTI #
AMP1SNA105046R2300
|
Interstate Connecting Components | M4/6.D2 | 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC | 0 |
|
$2.9000 / $3.6100 | Buy Now |
Part Details for 1SNA105046R2300
1SNA105046R2300 CAD Models
1SNA105046R2300 Part Data Attributes:
|
1SNA105046R2300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA105046R2300
TE Connectivity
Modular Terminal Block, 25A, 4mm2, 2 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Ways | 2 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1SNA105046R2300
This table gives cross-reference parts and alternative options found for 1SNA105046R2300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SNA105046R2300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SNA105045R2200 | Modular Terminal Block, 25A, 4mm2, 2 Deck(s) | TE Connectivity | 1SNA105046R2300 vs 1SNA105045R2200 |