Part Details for 1SNA110251R0500 by TE Connectivity
Overview of 1SNA110251R0500 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA110251R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9175
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Ways, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:30A, Rated Voltage:500V, No. Of Levels:1, Product Rohs Compliant: Yes |Entrelec Te Connectivity 1SNA110251R0500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.2600 / $2.5800 | Buy Now |
DISTI #
17-1SNA110251R0500-ND
|
DigiKey | DR4/6 Min Qty: 50 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3472 | Buy Now |
DISTI #
571-1SNA110251R0500
|
Mouser Electronics | DIN Rail Terminal Blocks DR4/6 RoHS: Compliant | 0 |
|
$1.1500 / $2.4400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$1.0200 | Buy Now |
DISTI #
AMP1SNA110251R0500
|
Heilind Electronics | DR4/6 | Americas - 0 in Stock |
|
$1.1805 / $1.6238 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
14 In Stock 299 Factory Stock |
|
$1.1200 / $2.2400 | Buy Now |
DISTI #
AMP1SNA110251R0500
|
Interstate Connecting Components | DR4/6 | 0 |
|
$1.1805 / $1.6238 | Buy Now |
DISTI #
TE Connectivity 1SNA110251R0500
|
PEI Genesis | Modular Terminal Block | 0 |
|
Buy Now | |
DISTI #
000000000006414279
|
Sager | DIN Rail Terminal Blocks DR4/6 Min Qty: 50 | 0 |
|
$0.9235 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
14 In Stock 299 Factory Stock |
|
$1.1200 / $2.2400 | Buy Now |
Part Details for 1SNA110251R0500
1SNA110251R0500 CAD Models
1SNA110251R0500 Part Data Attributes:
|
1SNA110251R0500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA110251R0500
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |