Part Details for 1SNA110368R1200 by TE Connectivity
Overview of 1SNA110368R1200 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 1SNA110368R1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9176
|
Newark | Terminal Block, Fused, 2Pos, 5 X 20Mm, No. Of Positions:2Ways, Wire Size (Awg):12Awg, Conductor Area Csa:4Mm2, Wire Connection Method:Screw, Rated Current:6.3A, Rated Voltage:630V, Fuse Size Held:5Mm X 20Mm, Product Range:Sna Series, rohs Compliant: Yes |Entrelec Te Connectivity 1SNA110368R1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.5700 / $8.0400 | Buy Now |
DISTI #
17-1SNA110368R1200-ND
|
DigiKey | DR4/8.SF Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.9480 | Buy Now |
DISTI #
571-1SNA110368R1200
|
Mouser Electronics | DIN Rail Terminal Blocks DR4/8.SF RoHS: Compliant | 32 |
|
$4.0800 / $8.0400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.7200 | Buy Now |
DISTI #
AMP1SNA110368R1200
|
Heilind Electronics | DR4/8.SF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
1 In Stock 100 Factory Stock |
|
$3.2700 / $4.3200 | Buy Now |
DISTI #
77318695
|
Verical | 1SNA110368R1200 Min Qty: 15 Package Multiple: 1 | Americas - 100 |
|
$5.5797 / $7.7863 | Buy Now |
DISTI #
AMP1SNA110368R1200
|
Interstate Connecting Components | DR4/8.SF | 0 |
|
Buy Now | |
DISTI #
000000000006414286
|
Sager | DIN Rail Terminal Blocks DR4/8.SF Min Qty: 25 | 0 |
|
$3.5300 / $3.9600 | Buy Now |
DISTI #
2775788
|
element14 Asia-Pacific | TERMINAL BLOCK, FUSED, 2POS, 5 X 20MM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$5.9564 / $7.2496 | Buy Now |
Part Details for 1SNA110368R1200
1SNA110368R1200 CAD Models
1SNA110368R1200 Part Data Attributes:
|
1SNA110368R1200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA110368R1200
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |