Part Details for 1SNA113067R1700 by TE Connectivity
Overview of 1SNA113067R1700 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA113067R1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4989
|
Newark | Terminal Block Accessory |Entrelec Te Connectivity 1SNA113067R1700 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$0.9390 / $1.1800 | Buy Now |
DISTI #
17-1SNA113067R1700-ND
|
DigiKey | FEM9 Min Qty: 20 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8485 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.5650 | Buy Now |
DISTI #
AMP1SNA113067R1700
|
Heilind Electronics | FEM9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
246 In Stock |
|
$0.6330 / $1.0280 | Buy Now |
DISTI #
AMP1SNA113067R1700
|
Interstate Connecting Components | FEM9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1SNA113067R1700
|
PEI Genesis | Terminal Block Accessory | 235 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
246 In Stock |
|
$0.6330 / $1.0280 | Buy Now |
Part Details for 1SNA113067R1700
1SNA113067R1700 CAD Models
1SNA113067R1700 Part Data Attributes
|
1SNA113067R1700
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA113067R1700
TE Connectivity
Terminal Block Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |