Part Details for 1SNA113137R0200 by TE Connectivity
Overview of 1SNA113137R0200 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA113137R0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4993
|
Newark | Femt1 Grey End Section |Entrelec Te Connectivity 1SNA113137R0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.3600 | Buy Now |
DISTI #
29AH2866
|
Newark | Femt1 |Entrelec Te Connectivity 1SNA113137R0200 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 / $0.7500 | Buy Now |
DISTI #
1SNA113137R0200
|
Avnet Americas | FEMT1 - Bulk (Alt: 1SNA113137R0200) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5664 / $0.6816 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.5650 | Buy Now |
DISTI #
AMP1SNA113137R0200
|
Heilind Electronics | FEMT1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Conenctor, ENTRELEC, FEMT1, Grey, End Section, SNA Series RoHS: Compliant |
201 In Stock |
|
$0.5930 / $0.8040 | Buy Now |
DISTI #
81322938
|
Verical | End Sections Grey RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2418 | Americas - 200 |
|
$0.7943 / $1.0452 | Buy Now |
DISTI #
AMP1SNA113137R0200
|
Interstate Connecting Components | FEMT1 | 0 |
|
Buy Now | |
|
Powell Electronics | Pow Accessories Min Qty: 1 | 29 |
|
$1.3885 / $2.4000 | Buy Now |
DISTI #
000000000006414325
|
Sager | DIN Rail Terminal Blocks Min Qty: 100 | 0 |
|
$0.5339 / $0.5949 | Buy Now |