Part Details for 1SNA114825R0500 by TE Connectivity
Overview of 1SNA114825R0500 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA114825R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7394
|
Newark | Scfm6 |Te Connectivity 1SNA114825R0500 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.8900 | Buy Now |
DISTI #
17-1SNA114825R0500-ND
|
DigiKey | SCFM6 Min Qty: 20 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3370 | Buy Now |
DISTI #
1SNA114825R0500
|
Avnet Americas | SCFM6 - Bulk (Alt: 1SNA114825R0500) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$0.8924 / $1.0739 | Buy Now |
DISTI #
571-1SNA114825R0500
|
Mouser Electronics | DIN Rail Terminal Blocks SCFM6 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.8900 | Buy Now |
DISTI #
AMP1SNA114825R0500
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0694 / $1.4270 | Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
520 In Stock 1600 On Order |
|
$1.2700 / $2.2400 | Buy Now |
DISTI #
AMP1SNA114825R0500
|
Interstate Connecting Components | 0 |
|
$1.0694 / $1.4270 | Buy Now | |
DISTI #
000000000006414365
|
Sager | DIN Rail Terminal Blocks Min Qty: 20 | 0 |
|
$0.8412 / $0.9373 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant |
520 In Stock 1600 On Order |
|
$1.2700 / $2.2400 | Buy Now |
Part Details for 1SNA114825R0500
1SNA114825R0500 CAD Models
1SNA114825R0500 Part Data Attributes
|
1SNA114825R0500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA114825R0500
TE Connectivity
Terminal Block Accessory, Plate Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | CPM, M10/10, M4/6, M4/7.R, M6/8, M6/8.S, MA2.5/5 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |