Part Details for 1SNA115150R2500 by TE Connectivity
Overview of 1SNA115150R2500 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1SNA115150R2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7581
|
Newark | Term Block, Stud, M10, Din Rail, 1Way Rohs Compliant: Yes |Te Connectivity 1SNA115150R2500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9.2000 / $13.0700 | Buy Now |
DISTI #
17-1SNA115150R2500-ND
|
DigiKey | M300/42.F Min Qty: 10 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.5930 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$9.0500 | Buy Now |
DISTI #
AMP1SNA115150R2500
|
Heilind Electronics | M300/42.F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC | 0 |
|
$8.7000 / $10.7600 | Buy Now |
DISTI #
AMP1SNA115150R2500
|
Interstate Connecting Components | M300/42.F | 0 |
|
Buy Now | |
DISTI #
000000000006414392
|
Sager | DIN Rail Terminal Blocks Min Qty: 5 | 0 |
|
$8.5900 / $9.6300 | Buy Now |
DISTI #
3794248
|
element14 Asia-Pacific | TERM BLOCK, STUD, M10, DIN RAIL, 1WAY RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$11.7863 | Buy Now |
DISTI #
3794248
|
Farnell | TERM BLOCK, STUD, M10, DIN RAIL, 1WAY RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 1 |
|
$10.7147 / $15.8473 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC | 0 |
|
$8.7000 / $10.7600 | Buy Now |
Part Details for 1SNA115150R2500
1SNA115150R2500 CAD Models
1SNA115150R2500 Part Data Attributes
|
1SNA115150R2500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA115150R2500
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |