Part Details for 1SNA115237R1000 by TE Connectivity
Overview of 1SNA115237R1000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNA115237R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5012
|
Newark | M6/8.st1 Terminal |Entrelec Te Connectivity 1SNA115237R1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 / $14.8700 | Buy Now |
DISTI #
2266-1SNA115237R1000-ND
|
DigiKey | M6/8.ST1 Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
175 In Stock |
|
$6.3600 / $6.8700 | Buy Now |
DISTI #
1SNA115237R1000
|
Avnet Americas | Modular Terminal Blocks,M6/8.ST1 - Bulk (Alt: 1SNA115237R1000) Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$5.3079 / $6.3874 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$5.3000 | Buy Now |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC |
375 In Stock |
|
$6.0500 / $6.5600 | Buy Now |
DISTI #
79020110
|
Verical | Conn Terminal Block 2 POS 8mm Screw Clamp Cable Mount 30A/Contact Box Min Qty: 25 Package Multiple: 25 Date Code: 1840 | Americas - 200 |
|
$7.7114 / $8.5306 | Buy Now |
DISTI #
61240897
|
Verical | Conn Terminal Block 2 POS 8mm Screw Clamp Cable Mount 30A/Contact Box Min Qty: 10 Package Multiple: 1 | Americas - 175 |
|
$5.9600 / $6.4400 | Buy Now |
DISTI #
1SNA115237R1000
|
Avnet Americas | Modular Terminal Blocks,M6/8.ST1 - Bulk (Alt: 1SNA115237R1000) Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$5.3079 / $6.3874 | Buy Now |
DISTI #
TE Connectivity 1SNA115237R1000
|
PEI Genesis | Modular Terminal Block, 30A, | 175 |
|
Buy Now | |
DISTI #
000000000006414422
|
Sager | DIN Rail Terminal Blocks Min Qty: 25 | 0 |
|
$5.0800 / $5.5300 | Buy Now |
Part Details for 1SNA115237R1000
1SNA115237R1000 CAD Models
1SNA115237R1000 Part Data Attributes:
|
1SNA115237R1000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA115237R1000
TE Connectivity
Modular Terminal Block, 30A, 6mm2, 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 30 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 1SNA115237R1000
This table gives cross-reference parts and alternative options found for 1SNA115237R1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SNA115237R1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SNA115239R2200 | Modular Terminal Block, 30A, 6mm2, 1 Deck(s) | TE Connectivity | 1SNA115237R1000 vs 1SNA115239R2200 |