-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5015
|
Newark | Din Rail Terminal Blocks M4/6.sb |Entrelec Te Connectivity 1SNA115435R0700 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $4.1000 | Buy Now |
DISTI #
17-1SNA115435R0700-ND
|
DigiKey | M4/6.SB Min Qty: 50 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4734 | Buy Now |
DISTI #
571-1SNA115435R0700
|
Mouser Electronics | DIN Rail Terminal Blocks M4/6.SB RoHS: Compliant | 50 |
|
$2.7400 / $6.4900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$2.6200 | Buy Now |
DISTI #
AMP1SNA115435R0700
|
Heilind Electronics | M4/6.SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC | 600 Factory Stock |
|
$2.4500 / $3.2100 | Buy Now |
DISTI #
AMP1SNA115435R0700
|
Interstate Connecting Components | M4/6.SB | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1SNA115435R0700
|
PEI Genesis | Modular Terminal Block, 15A, | 0 |
|
Buy Now | |
DISTI #
000000000006414484
|
Sager | DIN Rail Terminal Blocks M4/6.SB Min Qty: 25 | 0 |
|
$2.4800 / $2.7800 | Buy Now |
|
Master Electronics | ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC | 600 Factory Stock |
|
$2.4500 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNA115435R0700
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNA115435R0700
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |